
Phoenix Contact 3073791 technical specifications.
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Depth | 77.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16.3mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RW |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 16.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.