Phoenix Contact 3073953 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 x 20mm |
| Insulation Material | Nylon |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.