
Phoenix Contact 3074279 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Series | MTK |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3074279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.