
Phoenix Contact 3074282 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UTTB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3074282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.