
Phoenix Contact 3075896 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 57.3mm |
| Insulation Material | Nylon |
| Length | 80.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | RBO |
| Terminal Width | 17mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 17mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3075896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.