
This 2-position terminal block from Phoenix Contact features a 300V voltage rating and a 400V voltage rating. It has a current rating of 24A and is designed for use in high-temperature environments, with a maximum operating temperature of 130°C and a minimum operating temperature of -60°C. The terminal block is made from nylon insulation material and is RoHS compliant. It is available in a grey color and has a screw termination.
Phoenix Contact 3076031 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 51.5mm |
| Insulation Material | Nylon |
| Length | 93.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Number of Levels | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3076031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
