
Universal terminal block for cable mounting, featuring 2 positions and 2 rows. This component offers a 10A current rating and a 250V voltage rating, with screw termination for secure connections. Constructed with grey Nylon insulation, it meets UL94 V-2 flammability standards and supports wire gauges from 12AWG to 24AWG. RoHS compliant for environmental considerations.
Phoenix Contact 3086005 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 75.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK, Termi-Point® |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 9.382874oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3086005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.