Phoenix Contact 309086 technical specifications.
| Color | Grey |
| Current Rating | 41A |
| Depth | 8.2mm |
| Gender | Male |
| Length | 61mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | URTKS |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 309086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.