
Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 16A current rating and 400V voltage rating. Constructed with a grey nylon housing, it offers screw termination and supports wire gauges from 12AWG to 28AWG. This UL94 V-0 flammability rated component is lead-free and RoHS compliant.
Phoenix Contact 3100017 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 51.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 46mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MTKD |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.310058oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3100017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
