Modular terminal block with straight, 2-pole, 2-position configuration. Features screw termination for wire gauges from 12AWG to 28AWG, supporting a maximum current of 10A and a voltage rating of 400V. Constructed with grey Nylon insulation, it offers a flammability rating of UL94 V-0 and operates up to 200°C. This lead-free, RoHS-compliant component is approved by cULus, UL, and EAC.
Phoenix Contact 3100046 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 1A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 300V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MTKD |
| Terminal Width | 10.4mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.578493oz |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3100046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.