Phoenix Contact 3100266 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 70.1mm |
| Length | 103mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.421877oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3100266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.