
Feed-through terminal block with 4 positions and 2 levels, designed for cable mounting. Features a 10A current rating and 400V voltage rating, utilizing screw termination. Constructed with grey Nylon insulation material, it offers a flammability rating of UL94 V-2 and is lead-free and RoHS compliant. Accommodates wire gauges from 12AWG to 24AWG.
Phoenix Contact 3101087 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 68.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDMTK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 1.111483oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3101087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.