Phoenix Contact 3101139 technical specifications.
| Color | Blue |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 76.5mm |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDMTK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.011657oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3101139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.