Phoenix Contact 3110418 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 46mm |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 3.139383oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3110418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.