Phoenix Contact 3116098 technical specifications.
| Color | Blue |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 0.366849oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3116098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.