Phoenix Contact 3118096 technical specifications.
| Color | Blue |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 X 20mm,5 X 25mm |
| Insulation Material | Nylon |
| Length | 59.5mm |
| Mount | DIN Rail |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.638106oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3118096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.