Phoenix Contact 3118148 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.103705oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3118148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.