Phoenix Contact 3131015 technical specifications.
| Current Rating | 10A |
| Housing Color | Grey |
| Mount | DIN Rail |
| Package Quantity | 50 |
| Voltage Rating | 300V |
| Weight | 4.63lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3131015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.