Phoenix Contact 3190218 technical specifications.
| Color | Grey |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Length | 103mm |
| Number of Positions | 2 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 9.52397oz |
| Width | 7.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.