Phoenix Contact 3190506 technical specifications.
| Approvals | EAC |
| Package/Case | Module |
| Color | Silver |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Crimp |
| Weight | 9.241778oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.