Phoenix Contact 3190577 technical specifications.
| Package/Case | Module |
| Contact Plating | Tin |
| Contact Type | N/A |
| Gender | Male |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Current Rating | 12A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Weight | 0.016332oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.