Phoenix Contact 3190580 technical specifications.
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Weight | 0.012946oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.