Phoenix Contact 3190593 technical specifications.
| Package/Case | Module |
| Height | 4.2mm |
| Length | 2.1mm |
| Packaging | Tape and Reel |
| Series | COMBICON ICC |
| Termination | Crimp |
| Weight | 0.034921oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.