Phoenix Contact 3190603 technical specifications.
| Height | 4.2mm |
| Length | 2.1mm |
| Mount | Cable |
| Packaging | Bulk |
| Series | COMBICON ICC |
| Termination | Crimp |
| Weight | 3.421574oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190603 to view detailed technical specifications.
No datasheet is available for this part.