Phoenix Contact 3190632 technical specifications.
| Package/Case | Module |
| Package Quantity | 3300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Crimp |
| Weight | 0.03351oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190632 to view detailed technical specifications.
No datasheet is available for this part.