Phoenix Contact 3190658 technical specifications.
| Contact Plating | Tin |
| Height | 4.15mm |
| Length | 2.6mm |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Weight | 0.025397oz |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3190658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.