Phoenix Contact 3191026 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Mount | DIN Rail |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.699147oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3191026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.