Phoenix Contact 3192038 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 202mm |
| Number of Levels | 10 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE RVS, Termi-Point® |
| Terminal Width | 6.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 9.559244oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3192038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.