
Insulated ferrule for terminal block assembly, featuring a straight, female orientation. Constructed from a copper alloy body with tin-plated copper contacts, this component is halogen-free and RoHS compliant. It supports 20AWG wire gauge with an 8mm pin length and 1.1mm pin diameter. The plastic insulation is white, and the ferrule measures 14mm in length and 3mm in depth. Supplied in a package of 100.
Phoenix Contact 3200014 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | White |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Depth | 3mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Length | 14mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 1.1mm |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.002822oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
