
Ferrule for terminal block assembly, featuring a straight, female, insulated design. Constructed from copper alloy with tin plating, this component is halogen-free and RoHS compliant. It accepts 16 AWG wire with an 8mm lead length and 1.8mm pin diameter, measuring 14mm in length and 4mm in depth. Supplied in a package of 100, with black plastic insulation.
Phoenix Contact 3200043 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Depth | 4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Length | 14mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 1.8mm |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.004198oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.