
Red insulated ferrules for electrical connections, featuring electrolytic copper construction with tin plating for enhanced conductivity and corrosion resistance. Designed for straight orientation, these female terminals accommodate 16mm wire lengths and are suitable for 18AWG wire gauges with a 1.5mm pin diameter and 10mm pin length. Supplied in a package of 100, these RoHS compliant and lead-free components utilize PVC insulation.
Phoenix Contact 3200182 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 1.5mm |
| Pin Length | 10mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.004233oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.