
Female, insulated ferrule for terminal block assembly. Features a 2.9mm pin diameter and 10mm pin length, accommodating 12AWG wire. Constructed from copper alloy with tin plating, this straight, grey component is halogen-free, lead-free, and RoHS compliant. Supplied in a package of 100.
Phoenix Contact 3200535 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2.9mm |
| Pin Length | 10mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.