
Ferrules Terminal, 8AWG wire gauge, 22mm length, 4.6mm pin diameter, and 12mm pin length. Features electrolytic copper construction with tin plating for reliable conductivity. Insulated with red PVC material, offering a female, straight orientation. Lead-free and RoHS compliant, supplied in a package of 100.
Phoenix Contact 3200551 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 4.6mm |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.018342oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
