Phoenix Contact 3200603 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 18mm |
| Length | 26mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 3.6mm |
| Pin Length | 18mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.