Phoenix Contact 3200616 technical specifications.
| Approvals | UL, CSA, EAC |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 4.6mm |
| Pin Length | 18mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.023634oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.