
Phoenix Contact 3200755 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Length | 6mm |
| RoHS Compliant | Yes |
| Series | AI |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
