
Insulated ferrule for two 2.5 mm² conductors, featuring a 10 mm sleeve length and a blue plastic collar. Constructed from galvanically tin-plated copper, this component is designed for straight, female connections. It supports wire gauges from 10 to 5 AWG (14 AWG specified) and is RoHS compliant, lead-free, and CSA-certified. Packaged in quantities of 100, this terminal block accessory offers reliable electrical interconnection.
Phoenix Contact 3200836 technical specifications.
| Approvals | UL, CSA, EAC |
| Body Material | Copper |
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2.9mm |
| Pin Length | 10mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.011041oz |
| Wire Gauge (Max) | 5AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
