
Phoenix Contact 3200865 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Pin Length | 8mm |
| Series | AI |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
