
Insulated ferrules for electrical connections, featuring electrolytic copper construction with tin plating for enhanced conductivity and corrosion resistance. Designed for straight orientation, these female terminals accommodate wire gauges from 12 AWG to 4 AWG, with a pin diameter of 2.9mm and a pin length of 12mm. The plastic insulation provides electrical safety, and the components are lead-free and RoHS compliant. Supplied in a package quantity of 100, each ferrule measures 19mm in length.
Phoenix Contact 3200959 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2.9mm |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.010935oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200959 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.