
Insulated ferrules for electrical connections, featuring a straight, female orientation. Constructed from electrolytic copper with tin plating, these components are designed for 14AWG wire and have a pin diameter of 2.3mm and pin length of 12mm. The blue PVC insulation ensures safe handling and a 18mm overall length. Supplied in a package of 100, these lead-free and RoHS compliant ferrules are suitable for general terminal applications.
Phoenix Contact 3200962 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2.3mm |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.006808oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.