
Female, straight, insulated ferrules designed for electrical connections. Constructed from electrolytic copper with tin plating, these components feature a 20mm length and a 2.3mm pin diameter. Suitable for wire gauges from 12AWG to 5AWG, with a primary rating of 16AWG, they offer lead-free and RoHS compliant operation. Each package contains 100 units.
Phoenix Contact 3200991 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2.3mm |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Wire Gauge (Max) | 5AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3200991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.