
Phoenix Contact 3201084 technical specifications.
| Color | Brown |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Copper |
| Package Quantity | 50 |
| Pin Length | 16mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.041976oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.