Phoenix Contact 3201123 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.