Phoenix Contact 3201291 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Length | 6mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.