Phoenix Contact 3201330 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 28mm |
| Material | Copper |
| Package Quantity | 100 |
| Pin Length | 18mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.