
Phoenix Contact 3201385 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
