
Phoenix Contact 3201408 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Length | 8mm |
| Length | 14mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pin Diameter | 2.3mm |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 0.008642oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.