Phoenix Contact 3201482 technical specifications.
| Approvals | UL, CSA, EAC |
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Copper |
| Package Quantity | 100 |
| Pin Diameter | 1.8mm |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Weight | 187.393lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.