Phoenix Contact 3201505 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Copper |
| Packaging | Bulk |
| Pin Length | 18mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.044092oz |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.