Phoenix Contact 3201576 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 14mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.